Infineon Application Kit for XMC1300
- RS Stock No.:
- 910-6854
- Mfr. Part No.:
- KIT_XMC1X_AK_MOTOR_001
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 910-6854
- Mfr. Part No.:
- KIT_XMC1X_AK_MOTOR_001
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| For Use With | XMC1300 | |
| Kit Classification | Evaluation Board | |
| Kit Name | Application Kit | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
For Use With XMC1300 | ||
Kit Classification Evaluation Board | ||
Kit Name Application Kit | ||
Non Compliant
Motor Control Application Kit for XMC1300
A motor control evaluation kit using the Infineon XMC1300 32-bit microcontroller. The kit includes an MCU board with detachable SEGGER J-Link debug interface and a motor drive board complete with 15W BLDC flat motor. A universal power supply is also included in the kit, 100-240Vac 50-60Hz input, 24Vdc 1A output.
A free development platform for code generation by Infineon, DAVE™, can be downloaded from the Infineon website.
A free development platform for code generation by Infineon, DAVE™, can be downloaded from the Infineon website.
XMC1000 Family 32-Bit Microcontroller ARM Cortex-M0